MAX20332EWE+T

Analog Devices / Maxim Integrated
700-MAX20332EWE+T
MAX20332EWE+T

製造商:

說明:
電池管理產品 USB Charger Detection with Integrated Ov

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電池管理產品
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Charge Management
Lithium-ion
4.2 V
1.5 A
2.8 V to 36 V
WLP-16
SMD/SMT
MAX20332
Reel
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: CN
開發套件: MAX20332EVKIT#
最高工作溫度: + 85 C
最低工作溫度: - 40 C
運作供電電流: 200 uA
Pd - 功率消耗 : 1.376 W
產品類型: Battery Management
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX20332 USB Charger Detection

Analog Devices MAX20332 USB Charger Detection detects USB standard downstream ports (SDPs), USB charging downstream ports (CDPs), or dedicated charger ports (DCPs). The Analog Devices MAX20332 controls an external lithium-ion (Li+) battery charger and is compliant with USB Battery Charging Specification Revision 1.2. The device also includes Apple® charger detection that allows the identification of resistor-divider networks on D+/D-.