MAX20314EWC+T

Analog Devices / Maxim Integrated
700-MAX20314EWC+T
MAX20314EWC+T

製造商:

說明:
電流及功率監控器和調節器 500-6000mA Adjustable Current Limiting S

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電流及功率監控器和調節器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Current Monitors
High Side
5.5 V
2.5 V
250 uA
5 %
- 40 C
+ 85 C
SMD/SMT
WLP-12
Reel
Cut Tape
MouseReel
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸入電壓范圍: 2.5 V to 5.5 V
產品類型: Current & Power Monitors & Regulators
系列: MAX20314
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
每件重量: 70.809 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX20313–MAX20316 Adj Current-Limit Switches

Analog Devices MAX20313–MAX20316 Adjustable Current-Limit Switches are programmable and feature internal current-limiting to prevent damage to host devices due to faulty load conditions. The current-limit switches feature a low, 10mΩ (typ.) on-resistance and operate from a +2.5V to +5.5V input voltage range. The current limit is adjustable from 500mA to 6A, making these devices ideal for charging a large load capacitor and for high-current load-switching applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.