MAX2010ETI+T

Analog Devices / Maxim Integrated
700-MAX2010ETIT
MAX2010ETI+T

製造商:

說明:
RF 前端 500MHz to 1100MHz Adjustable RF Predisto

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 前端
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
500 MHz to 1.1 GHz
5.5 dB
4.75 V to 5.25 V
5.8 mA
+ 85 C
SMD/SMT
TQFN-28
Reel
品牌: Analog Devices / Maxim Integrated
最低工作溫度: - 40 C
產品類型: RF Front End
系列: MAX2010
原廠包裝數量: 2500
子類別: Wireless & RF Integrated Circuits
技術: Si
零件號別名: MAX2010
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - HVAC

Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

射頻與微波解決方案

Analog Devices提供覆蓋整個高速與射頻訊號鏈的元件。這些產品可幫助設計工程人員開發平臺電子測試和測量系統。這些系統性能一流,測試與擁有成本低,頻率範圍更大,覆蓋DC到100GHz及以上頻段。Analog Devices作為卓越的資料轉換器、射頻和微波IC供應商,提供2,000多種高性能產品,涵蓋整個頻譜。