MAX20090AUP/V+T

Analog Devices / Maxim Integrated
700-MAX20090AUP/V+T
MAX20090AUP/V+T

製造商:

說明:
LED照明驅動器IC Automotive High Voltage LED Controller

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: LED照明驅動器IC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
1 Output
Boost, Buck, Buck-Boost, SEPIC
3 A
TSSOP-EP-20
65 V
5 V
200 kHz to 2.2 MHz
MAX20090
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: TH
開發套件: MAX20090EVKIT#
輸入電壓: 5 V to 65 V
安裝風格: SMD/SMT
通道數: 1 Channel
輸出類型: Open Drain
Pd - 功率消耗 : 2.089 W
產品: LED Controllers
產品類型: LED Lighting Drivers
原廠包裝數量: 2500
子類別: Driver ICs
電源電流 - 最大值: 5 mA
類型: High Brightness LED Controller
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MAX20090 High-Voltage High-Brightness LED Driver

Analog Devices MAX20090 Automotive High-Voltage High-Brightness LED Controller controls various automotive light applications. The controller is a single-channel LED driver for front-light applications such as high beams, low beams, daytime running lights (DRLs), turn indicators, fog lights, and other LED lights. MAX20090 can take an input voltage from 5V to 65V and drive a string of LEDs with a maximum output voltage of 65V. The device senses output current at the high side of the LED string. The pulse width modulation (PWM) input provides LED dimming ratios of up to 1000:1, and the ICTRL input provides additional analog dimming capability in the controller. The Analog Devices MAX20090 High-Voltage High-Brightness LED Driver also has built-in spread-spectrum modulation for improved electromagnetic-compatibility performance.

MAX20090 High-Voltage HB LED Controller

Analog Devices MAX20090 High-Voltage HB LED Controller is a single-channel high-brightness LED driver for automotive front-light applications. These applications include high beams, low beams, daytime running lights (DRLs), turn indicators, fog lights, and other LED lights. This device can take an input voltage from 5V to 65V and drive a string of LEDs with a maximum output voltage of 65V.