MAX20034ATIS/VY+

Analog Devices / Maxim Integrated
700-MAX20034ATIS/VY+
MAX20034ATIS/VY+

製造商:

說明:
開關控制器 36V Dual HV controller with low 17uA Iq

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 開關控制器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Buck
2 Output
2.2 MHz
99 %
1 V to 5 V
- 40 C
+ 125 C
SMD/SMT
TQFN-EP-28
AEC-Q100
Tube
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: TH
絕緣: Non-Isolated
工作電源電壓: 3.5 V to 36 V
輸出類型: Adjustable, Fixed
產品: Switching Controllers
產品類型: Switching Controllers
系列: MAX20034
關機: Shutdown
原廠包裝數量: 60
子類別: PMIC - Power Management ICs
每件重量: 488.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

MAX20034 Dual Buck Controllers

Analog Devices MAX20034 Dual Buck Controllers are automotive 2.2MHz devices that provide two high-voltage, synchronous step-down controllers. The controllers operate at 180° out-of-phase. The IC operates with a 3.5V to 42V input-voltage supply and can function in dropout conditions by running at a 99% duty cycle. It's intended for applications with mid- to high-power requirements that perform at a wide input voltage range. This includes during automotive cold crank or engine stop-start conditions.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.