MAX20019EVKIT#

Analog Devices / Maxim Integrated
700-MAX20019EVKIT#
MAX20019EVKIT#

製造商:

說明:
電源管理 IC 開發工具 Evaluation KIT FOR 3.2MHz, 500mA Dual Co

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
3.5 V to 16 V
1 V, 1.2 V, 1.5 V, 1.8 V, 2.8 V, 3 V, 3.3 V, 5 V
MAX20019
MAX20019
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
輸出電流: 500 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX20019EVKIT/MAX20020EVKIT Evaluation Kits

Analog Devices Inc. MAX20019EVKIT/MAX20020EVKIT Evaluation Kits are fully assembled and tested PCBs that demonstrate the MAX20019 and MAX20020 dual step-down converters with integrated high-side and low-side MOSFETs. The Evaluation Kits are a high-efficiency power-conversion solution generating low-output voltage from the dual step-down converters. The OUT1 steps down up to 16V high input to 3.3V to provide the power to OUT2, while OUT2 steps down the OUT1 voltage to 1.8V. The 3.2MHz switching-frequency operation allows for the use of all-ceramic capacitors and minimizes external components. The ADI MAX20019EVKIT/MAX20020EVKIT Evaluation Kits feature on/off jumper controls to enable/disable OUT1 and OUT2.