MAX19777AZA+T

Analog Devices / Maxim Integrated
700-MAX19777AZA+T
MAX19777AZA+T

製造商:

說明:
類比數位轉換器 - ADC 3Msps, Low-Power, Serial 12-Bit ADC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 類比數位轉換器 - ADC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
MAX19777
SMD/SMT
WLP-8
12 bit
2 Channel
SPI
3 MS/s
Single-Ended
SAR
2.2 V to 3.3 V
2.2 V to 3.3 V
72.5 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: TW
開發套件: MAX19777EVSYS#
DNL - 差分非線性度: 1.2 LSB
FPBW - 全功率頻寬: 40 MHz
增益誤差: 7 LSB
INL - 積分非線性度: 3 LSB
轉換器數: 1 Converter
Pd - 功率消耗 : 872 mW
功率消耗: 6.2 mW
產品類型: ADCs - Analog to Digital Converters
參考類型: Internal
SFDR - 無雜波動態範圍 : 83 dB
關機: No Shutdown
SINAD - 訊號對雜訊和失真比率: 69 dB
原廠包裝數量: 2500
子類別: Data Converter ICs
THD - 總諧波失真: - 83 dB
類型: Low Power ADC
每件重量: 593.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

MAX19777 12-Bit ADCs

Analog Devices Inc. MAX19777 12-Bit ADCs are high-speed, low power, and successive approximation Analog-to-Digital converters (ADC). These high-performance ADCs include a high dynamic range sample-and-hold and a high-speed serial interface. ADI MAX19777 ADCs offer a 3Msps conversion rate with no pipeline delay.

類比轉數位轉換器(ADC、A/D)

Analog Devices Inc.類比轉數位轉換器(ADC、A/D)可轉換類比電子訊號,以供資料處理之用。Analog Devices供應廣泛的A/D轉換器產品組合,擁有符合效能、功率、成本和大小等需求的產品。