MAX17681AEVKITB#

Analog Devices / Maxim Integrated
700-MAX17681AEVKITB#
MAX17681AEVKITB#

製造商:

說明:
電源管理 IC 開發工具 Evaluation Kit for MAX17681AIsolated +/-

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
MAX17681
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX17681 Evaluation Kits

Analog Devices MAX17681 Evaluation Kits are fully assembled and tested circuit boards. These Evaluation Kits demonstrate the performance of the high-efficiency, iso-buck DC-DC Maxim MAX17681 Converter. These Evaluation Kits operate over a wide input voltage range of 17V to 36V and use primary-side feedback to regulate the output voltage. Maxim MAX17681 Evaluation Kits include the Würth Elektronik MID-IMAXIB Transformer designed for use in Analog Devices MAX17681 Evaluation Kits. These transformers offer low loss, wide VIN, up to 3W of output power, and an isolation voltage of 1500VAC.