MAX17624EVKIT#

Analog Devices / Maxim Integrated
700-MAX17624EVKIT#
MAX17624EVKIT#

製造商:

說明:
電源管理 IC 開發工具 MAX17624 Evaluation Kit

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
3.6 V to 5.5 V
3.3 V
MAX17624
MAX17624
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
輸出電流: 1 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99

MAX17623/MAX17624 Evaluation Kits

Analog Devices Inc. MAX17623/MAX17624 Evaluation Kits are configured to evaluate the MAX17623/MAX17624 Step-Down Converters' operation. The MAX17623 and MAX17624 Step-Down Converters are part of the Himalaya series of products that enable cooler, smaller, and simpler power supply solutions. The devices are configured to demonstrate optimum performance and component sizes in the evaluation kits.