MAX16824AUE+

Analog Devices / Maxim Integrated
700-MAX16824AUE
MAX16824AUE+

製造商:

說明:
LED照明驅動器IC High-Voltage, Three-Channel Linear High-

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: LED照明驅動器IC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
3 Output
Boost
150 mA
TSSOP-16
28 V
6.5 V
5 kHz
36 V
MAX16824
- 40 C
+ 125 C
PWM Dimming
Tube
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: TH
用於: High Brightness LEDs
輸入電壓: 6.5 V to 28 V
安裝風格: SMD/SMT
通道數: 3 Channel
Pd - 功率消耗 : 1.5 W
產品: LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 96
子類別: Driver ICs
電源電流 - 最大值: 10 mA
類型: Linear LED Driver
零件號別名: MAX16824
每件重量: 173 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.