MAX16814AUP+T

Analog Devices / Maxim Integrated
700-MAX16814AUP+T
MAX16814AUP+T

製造商:

說明:
LED照明驅動器IC Integrated, 4-Channel, High-Brightness L

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: LED照明驅動器IC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
4 Output
TSSOP-EP-20
MAX16814A
Reel
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: MY
用於: High Brightness LEDs
安裝風格: SMD/SMT
通道數: 4 Channel
產品類型: LED Lighting Drivers
原廠包裝數量: 2500
子類別: Driver ICs
零件號別名: MAX16814A
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

控制和自動化解決方案 - PLC

Maxim將正確的功能整合至IC中,使PLC(可編程邏輯控制器)設計人員能降低系統成本、電源需求和整體尺寸,同時提供工業測量所需的精度和可靠性。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.