MAX16545BEVKIT120#

Analog Devices / Maxim Integrated
700-MAX16545BKIT120
MAX16545BEVKIT120#

製造商:

說明:
電源管理 IC 開發工具 EV KIT for MAX16545B (Switching Regulato

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Circuit Breaker
12 V
MAX16543B, MAX16545B
MAX16545
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
接口類型: SMBus
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX16545BEVKIT120 Evaluation Kit

Analog Devices Inc. MAX16545BEVKIT120 Evaluation Kit is a reference for evaluating the MAX16545B integrated protection IC on a 12V bus. The MAX16545B is a circuit-breaker protection IC with an integrated low-resistance MOSFET and lossless current sense circuitry featuring PMBus control and reporting. The MAX16545BEVKIT120 is assembled with two MAX16543 follower ICs, increasing the total current capability to 120A. One or both follower ICs can be removed to reduce the ability to 90A or 60A in a smaller footprint. With appropriate changes to external components, this ADI MAX16545BEVKIT120 Evaluation Kit can also evaluate many of ADI’s monolithic hot-swap and protection devices, such as the MAX16550, MAX16545, and MAX16551.