MAX15500GTJ+T

Analog Devices / Maxim Integrated
700-MAX15500GTJT
MAX15500GTJ+T

製造商:

說明:
數據採集ADC/DAC - 專用 Industrial Analog Current/Voltage Output

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據採集ADC/DAC - 專用
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
MAX15500
TQFN-32
+/- 32.5 V, 2.7 V
+/- 15 V, 5.25 V
Reel
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: CN
開發套件: MAXREFDES18#
產品類型: Data Acquisition ADCs/DACs - Specialized
原廠包裝數量: 2500
子類別: Data Converter ICs
零件號別名: MAX15500
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

MAX15500 Analog Output Conditioners

Analog Devices Inc. MAX15500 Analog Output Conditioners provide a programmable current of up to ±24mA or a voltage of up to ±12V proportional to a control voltage signal. The control voltage is typically supplied by an external DAC with an output voltage range of 0 to 4.096V for the MAX15500. The output current and voltage are selectable as either unipolar or bipolar. In the unipolar configuration, a 5% Full-Scale (FS) control voltage produces a nominal output of 0A or 0V to achieve under-range capability. A control voltage of 100%FS produces one of two programmable levels (105%FS or 120%FS) to achieve over-range capability. The outputs of the MAX15500 are protected against overcurrent conditions and a short to ground or supply voltages up to ±35V. The devices also monitor for overtemperature and supply brownout conditions. The supply brownout threshold is programmable.