MAX14906EVKIT#

Analog Devices / Maxim Integrated
700-MAX14906EVKIT#
MAX14906EVKIT#

製造商:

說明:
電源管理 IC 開發工具 Evkit for Quad High-Side Switch / Push-p

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Power Management Specialized
10 V to 40 V
24 V
MAX14906
MAX14906
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
輸出電流: 6.4 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX14906EVKIT Sensor Evaluation Kit

Analog Devices MAX14906EVKIT Sensor Evaluation Kit provides a proven design to evaluate the MAX14906, a four-channel industrial digital-output, digital-input device. The evaluation kit allows the MAX14906 to be configured on a per-channel basis as either a digital output (in High-Side switch or Push-Pull driver configuration) or a Type 1 and 3, or Type 2 digital input. The evaluation kit monitors the MAX14906 diagnostic information, including open-wire condition, state of the output channels, multiple undervoltage alarms, global and per-channel overtemperature alarms, and multiple fault alarms.