MAX14850AEE+

Analog Devices / Maxim Integrated
700-MAX14850AEE+
MAX14850AEE+

製造商:

說明:
數碼隔離器 Six Channel 600Vrms Digital Isolator

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數碼隔離器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
MAX14850
SMD/SMT
QSOP-16
6 Channel
Bidirectional, Unidirectional
50 Mb/s
600 Vrms
Capacitive Coupling
5.5 V
3 V
7.2 mA, 15 mA
60 ns
- 40 C
+ 125 C
Tube
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Digital Isolators
原廠包裝數量: 100
子類別: Interface ICs
每件重量: 288 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX14850 Six-Channel Digital Isolators

Analog Devices Inc. MAX14850 Six-Channel Digital Isolators utilize ADI's proprietary process technology. Its monolithic design provides a compact and low-cost transfer of digital signals between circuits with different power domains. The technology enables low power consumption and stable high-temperature performance. The four unidirectional channels are each capable of DC to 50Mbps, with two of the four channels passing data across the isolation barrier in each direction. The two bidirectional channels are an open drain, capable of data rates from DC to 2Mbps. Independent 3.0V to 5.5V supplies on each side of the isolator also make it suitable as a level translator. The MAX14850 isolators can be used for isolating SPI busses, I²C busses with clock stretching, RS-232, RS-485/RS-422 busses, and general-purpose isolation. Extra channels are available for power monitoring and reset signals when used as a bus isolator.