MAX13430EEUB+

Analog Devices / Maxim Integrated
700-MAX13430EEUB
MAX13430EEUB+

製造商:

說明:
RS-485介面IC RS-485 Transceivers with Low-Voltage Log

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RS-485介面IC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
SMD/SMT
UMAX-10
MAX13430E
Transceiver
500 kb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
3 V
2 mA
- 40 C
+ 85 C
30 kV
Tube
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: US
原產國: TH
工作電源電壓: 3.3 V, 5 V
產品: RS-485 Transceivers
產品類型: RS-485 Interface IC
傳播延遲時間: 50 ns
關機: Shutdown
原廠包裝數量: 50
子類別: Interface ICs
零件號別名: MAX13430E
每件重量: 23 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - Sensors

Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.

控制和自動化解決方案 - PLC

Maxim將正確的功能整合至IC中,使PLC(可編程邏輯控制器)設計人員能降低系統成本、電源需求和整體尺寸,同時提供工業測量所需的精度和可靠性。

Control and Automation Solutions - HVAC

Analog Devices / Maxim Integrated Control and Automation Solutions - HVAC are systems and technologies that provide heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.