MAX13035EETE+T

Analog Devices / Maxim Integrated
700-MAX13035EETET
MAX13035EETE+T

製造商:

說明:
翻譯 - 電壓等級 6-Channel High-Speed Logic-Level Transla

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0
製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 翻譯 - 電壓等級
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Bidirectional Voltage Level Translator
TQFN-16
3.6 V
1.62 V, 2.2 V
MAX13035E
6.5 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: TH
產品類型: Translation - Voltage Levels
原廠包裝數量: 2500
子類別: Logic ICs
零件號別名: MAX13035E
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADGx Series Level Translators

Analog Devices ADGx Series Level Translators are designed for flexible level translation solutions. These level translators operate at different voltage levels and are available in a variety of standard logic families.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.