MAX12900AATJ+

Analog Devices / Maxim Integrated
700-MAX12900AATJ+
MAX12900AATJ+

製造商:

說明:
模擬前端 - AFE 4-20mA Analog Backend

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 模擬前端 - AFE
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
MAX12900
Ultra Low Power
16 bit
2 Channel
36 V
4 V
- 40 C
+ 125 C
SMD/SMT
TQFN-EP-32
Tube
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: TH
開發套件: MAX12900EVKIT#
轉換器數: 2 Converter
Pd - 功率消耗 : 2.8571 W
產品類型: Analog Front End - AFE
參考類型: Internal
基準電壓: 2.5 V
原廠包裝數量: 60
子類別: Data Converter ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX12900 Sensor Transmitter AFE

Analog Devices MAX12900 Sensor Transmitter Analog Front-End (AFE) is an ultra-low-power, highly integrated AFE for a 4mA to 20mA sensor transmitter. This AFE converts PWM data from a microcontroller into current over a 4mA to 20mA loop with two, three, or four-wire configurations. The Analog Devices MAX12900 integrates ten building blocks into a small package. This AFE is available in a 5mm x 5mm 32-pin TQFN package and operates over a temperature range of -40°C to 125°C.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.