MAX11635EEE+

Analog Devices / Maxim Integrated
700-MAX11635EEE+
MAX11635EEE+

製造商:

說明:
類比數位轉換器 - ADC 12-Bit, 300ksps ADCs with Differential T

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 類比數位轉換器 - ADC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
MAX11635
SMD/SMT
QSOP-16
12 bit
2 Channel/4 Channel
SPI
300 kS/s
Differential/Single-Ended
SAR
2.7 V to 3.6 V
2.7 V to 3.6 V
- 40 C
+ 85 C
Tube
品牌: Analog Devices / Maxim Integrated
開發套件: MAX11635EVSYS#
轉換器數: 1 Converter
Pd - 功率消耗 : 667 mW
產品類型: ADCs - Analog to Digital Converters
原廠包裝數量: 100
子類別: Data Converter ICs
電源電壓 - 最大值: 3.6 V
電源電壓 - 最小值: 2.7 V
零件號別名: MAX11635
每件重量: 288 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

MAX11634-MAX11637 12-Bit, 300ksps ADCs

Analog Devices MAX11634-MAX11637 12-bit, 300ksps Analog-to-Digital Converters (ADCs) offer an internal reference and true differential track/hold. These 12-bit ADCs feature on-chip FIFO, scan mode, internal clock mode, internal averaging, and AutoShutdown™. The maximum sampling rate is 300ksps using an external clock. Analog Devices MAX11636 / MAX11637 devices have 8 input channels, while the MAX11634 / MAX11635 have 4 input channels. These modules operate from either a +3V supply or a +5V supply and contain a serial port compatible with 10MHz SPI™, QSPI™, and MICROWIRE™. These ADCs are specified over the extended -40°C to +85°C temperature range and are ideal for use in a variety of applications, including system supervision, data-acquisition systems, industrial control systems, and more.

類比轉數位轉換器(ADC、A/D)

Analog Devices Inc.類比轉數位轉換器(ADC、A/D)可轉換類比電子訊號,以供資料處理之用。Analog Devices供應廣泛的A/D轉換器產品組合,擁有符合效能、功率、成本和大小等需求的產品。