MAX11410EVKIT#

Analog Devices / Maxim Integrated
700-MAX11410EVKIT#
MAX11410EVKIT#

製造商:

說明:
數據轉換 IC 開發工具 24-bit SD ADC/10 input/SPI Evkit

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
ADC
MAX11410
3.3 V, 5 V
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
描述/功能: Evaluation kit for MAX11410
接口類型: USB
產品類型: Data Conversion IC Development Tools
系列: MAX11410
原廠包裝數量: 1
子類別: Development Tools
每件重量: 318.150 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX11410EVKIT Evaluation Kit

Analog Devices MAX11410EVKIT Evaluation Kit is a demonstration and development platform for the MAX11410 Low-Power Delta-Sigma Analog-to-Digital Converter (ADC). The Analog Devices Evaluation Kit includes a Graphical User Interface (GUI) communicating from the target device to a PC. The GUI allows the user to configure all the registers and includes graphing software to display captured data and calculate the histogram and FFT.