MAX11156ETC+

Analog Devices / Maxim Integrated
700-MAX11156ETC+
MAX11156ETC+

製造商:

說明:
類比數位轉換器 - ADC 18-Bit, 500ksps, 5V SAR ADC with Internal Reference in TDFN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 類比數位轉換器 - ADC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
MAX11156
SMD/SMT
TDFN-12
18 bit
1 Channel
3-Wire, QSPI, SPI
500 kS/s
Differential/Single-Ended
SAR
94.6 dB
- 40 C
+ 85 C
Tray
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: TW
轉換器數: 1 Converter
Pd - 功率消耗 : 1.349 W
產品類型: ADCs - Analog to Digital Converters
參考類型: External, Internal
基準電壓: 4.75 V
原廠包裝數量: 624
子類別: Data Converter ICs
電源電壓 - 最大值: 5.25 V
電源電壓 - 最小值: 4.75 V
零件號別名: MAX11156
每件重量: 50 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

EE-Picks

Analog Devices Inc. EE-Picks are highly decorated products, chosen by ADI engineers and proven in the industry. Each solution is a high-performance building block known to shorten design cycles, strengthen designs, and achieve faster time-to-market.

MAX11156 18-bit, 500ksps SAR ADC

Analog Devices MAX11156 18-bit, 500ksps SAR ADC is a small true bipolar +/-5V, 18-bit analog-to-digital converter. MAX11156 offers excellent AC and DC performance with true bipolar input range, small size, and internal reference. The device measures a ±5V (10VP-P) input range while operating from a single 5V supply. A patented charge-pump architecture allows direct sampling of high-impedance sources. MAX11156 integrates an optional 6ppm/°C reference with internal buffer, saving the cost and space of an external reference. MAX11156 produces 94.6dB SNR and -105dB THD (typ). 

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

類比轉數位轉換器(ADC、A/D)

Analog Devices Inc.類比轉數位轉換器(ADC、A/D)可轉換類比電子訊號,以供資料處理之用。Analog Devices供應廣泛的A/D轉換器產品組合,擁有符合效能、功率、成本和大小等需求的產品。