MAX1033BEUP+T

Analog Devices / Maxim Integrated
700-MAX1033BEUP+T
MAX1033BEUP+T

製造商:

說明:
類比數位轉換器 - ADC 8-/4-Channel, 12V Multirange Inputs, Se

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 類比數位轉換器 - ADC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
MAX1033B
SMD/SMT
TSSOP-20
14 bit
2 Channel/4 Channel
SPI
115 kS/s
Differential/Single-Ended
SAR
85 dB
- 40 C
+ 85 C
Reel
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
轉換器數: 1 Converter
Pd - 功率消耗 : 879 mW
產品類型: ADCs - Analog to Digital Converters
參考類型: External, Internal
基準電壓: 4.75 V
原廠包裝數量: 2500
子類別: Data Converter ICs
電源電壓 - 最大值: 5.25 V
電源電壓 - 最小值: 4.75 V
零件號別名: MAX1033B
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX1032 / MAX1033 14-Bit ADCs

Analog Devices MAX1032 / MAX1033 14-bit Analog-to-Digital Converters (ADCs) operate from a single +5V supply and achieve throughput rates up to 115ksps. A separate digital supply allows digital interfacing with 2.7V to 5.25V systems using an SPI-/QSPI™-/MICROWIRE™-compatible serial interface. Partial power-down mode reduces the supply current to 1.3mA (typ). Full power-down mode reduces the power-supply current to 1µA (typ). The MAX1032 provides eight (single-ended) or four (true differential) analog input channels. 

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

類比轉數位轉換器(ADC、A/D)

Analog Devices Inc.類比轉數位轉換器(ADC、A/D)可轉換類比電子訊號,以供資料處理之用。Analog Devices供應廣泛的A/D轉換器產品組合,擁有符合效能、功率、成本和大小等需求的產品。