DS2502+

Analog Devices / Maxim Integrated
700-DS2502
DS2502+

製造商:

說明:
EPROM 1Kb Add-Only Memory

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: EPROM
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Through Hole
TO-92-3
OTP
1 kbit
1 k x 1
1-Wire
5 uA
11.5 V to 12 V
6 V
2.8 V
- 40 C
+ 85 C
DS2502
Bulk
存取時間: 15 us
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
工作電源電壓: 2.8 V to 6 V
產品類型: EPROM
原廠包裝數量: 2000
子類別: Memory & Data Storage
零件號別名: DS2502 90-25020+000
每件重量: 453.600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542329090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320393
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99

Control and Automation Solutions - HVAC

Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.