DS1091LUA-330/V+

Analog Devices / Maxim Integrated
700-DS1091LUA-330/V+
DS1091LUA-330/V+

製造商:

說明:
時鐘生成器及支援產品 Automotive Temperature Range Spread-Spec

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 時鐘生成器及支援產品
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Clock Generator
1 Output
33 MHz
uMAX-8
0.3 %
DS1091LUA
16 mA
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Tube
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
工作電源電壓: 3.3 V
產品類型: Clock Generators
原廠包裝數量: 50
子類別: Clock & Timer ICs
零件號別名: DS1091LUA 90-1L91U+V05
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

DS1091L Spread-Spectrum EconOscillator™

Analog Devices Inc. DS1091L Spread-Spectrum EconOscillator™ is a 3V all-silicon center spread clock generator to reduce EMI in the automotive temperature range. This ADI device is factory-trimmed to output frequencies from 130kHz to 66.6MHz with a nominal accuracy of ±0.25%. ADI DS1091L EconOscillator can also produce a center- or down-dithered spread-spectrum output with pin-selectable dither magnitude and rate. The DS1091L is designed to operate with a 3V to 3.6V power supply over a temperature range of -40°C to +125°C. This ADI device is ideal for use in automotive infotainment and industrial control applications.