PCH420V-R6-HZ

Amphenol Wilcoxon
523-PCH420V-R6-HZ
PCH420V-R6-HZ

製造商:

說明:
振動感應器 Certified velocity transmitter, loop-powered, 3 user-configurable measurement bands, HART protocol, MIL-C- 5015 connector

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$9,706.42 HK$9,706.42
HK$9,626.11 HK$48,130.55

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 振動感應器
REACH - SVHC:
Analog
PCH
品牌: Amphenol Wilcoxon
最高工作溫度: + 105 C
最低工作溫度: - 40 C
產品: Vibration Sensor
產品類型: Vibration Sensors
原廠包裝數量: 1
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9031808085
ECCN:
EAR99

PCH420 Vibration Sensors

Amphenol Wilcoxon PCH420 Vibration Sensors are velocity transmitters with 4-20mA outputs and enabled with the Highway Addressable Remote Transducer (HART) communication protocol. This protocol enables multi-drop cable installations and allows the sensor to communicate directly with a HART-enabled distributed control system (DCS) or programmable logic controller (PLC). Amphenol Wilcoxon PCH420 Vibration Sensors can be user-configured and offer continuous asset monitoring with remote configuration and diagnostics. These sensors are manufactured in an approved ISO 9001 facility.