PCD100-265-B-N-0

Amphenol Wilcoxon
523-PCD100-265-B-N-0
PCD100-265-B-N-0

製造商:

說明:
數位面板儀表 Process Control Display

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,011.77 HK$4,011.77

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 數位面板儀表
RoHS:  
Multi-Function Meter
85 VAC to 265 VAC
PCD100
品牌: Amphenol Wilcoxon
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Process and Temperature Meters
尺寸: 118.9 mm x 106.4 mm x 63.5 mm
高度: 63.5 mm
長度: 118.9 mm
安裝風格: Panel Mount
產品類型: Panel Meters
原廠包裝數量: 1
子類別: Test Equipment
寬度: 106.4 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

PCD100 Process & Temperature Meters

Amphenol Wilcoxon PCD100 Process and Temperature Meters are designed for use in a wide variety of process and temperature applications. The meter features field-selectable inputs to accept common process voltage (1V to 5V, ±10V) and current inputs (0 to 20mA, 4mA to 20mA), 100Ω resistive temperature detectors (RTDs), and the four most common thermocouples. The series provides 24VDC to power the transmitter’s signal. The meters are available with two power options: 85VAC to 265VAC or 12VDC to 36VDC. The PCD100 devices can be programmed via the front panel or remotely and display type K thermocouples to +2300°F and 4mA to 20mA signals up to 9999. Amphenol Wilcoxon PCD100 Process and Temperature Meters feature two alarm points with front panel red LEDs to indicate alarm conditions for applications that require visual-only indication.