WK-S-2

Amphenol Times Microwave Systems
523-WK-S-2
WK-S-2

製造商:

說明:
膠帶 SELF-BONDING SILICONE TAPE KIT

庫存量: 27

庫存:
27 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$452.10 HK$452.10
HK$347.79 HK$3,477.90
HK$315.32 HK$7,883.00
HK$292.88 HK$14,644.00
HK$273.32 HK$27,332.00
HK$259.67 HK$64,917.50

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 膠帶
RoHS:  
Tapes
Self Bonding
Silicone Elastomer
Silicone
1.5 in
38.1 mm
5 yd
4.57 m
品牌: Amphenol Times Microwave Systems
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Tape
原廠包裝數量: 1
子類別: Supplies
厚度: 0.762 mm
每件重量: 282.798 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99

LMR™ Cables

Amphenol Times Microwave Systems LMR™ Cables offer high-performance broadband, low-loss 50Ω coaxial communication, and flexibility. These weather-resistant cables feature a rugged UV-protected polyethylene jacket and are suitable for quick field attachment using common hand tools or available stripping tools. Amphenol LMR Cables are designed to provide a cost-effective solution for antenna feeders and jumper cables. Applications include oil and gas fields, internal component and equipment wiring, inter-cabinet and intra-cabinet jumpers, rooftop installations, base stations, and power plants.