SPO-250

Amphenol Times Microwave Systems
523-SPO-250
SPO-250

製造商:

說明:
同軸電纜 PRICED PER FOOT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,000

庫存:
1,000 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1000會受到最小訂單要求的限制。
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$20.71 HK$10,355.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 同軸電纜
品牌: Amphenol Times Microwave Systems
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Coaxial Cables
原廠包裝數量: 1
子類別: Cable
零件號別名: 11538 (AA-11480)
每件重量: 20 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

SPO™ Low Loss/Low PIM Coaxial Cables

Amphenol Times Microwave Systems SPO™ Low Loss/Low PIM Coaxial Cables feature -160dBc PIM for optimal system performance. These jumper cables are flexible for ease of installation while the durable black polyethylene outer jacket makes them suitable for outdoor use. A corrugated copper outer conductor provides >100dB shielding. The SPO series is 100% tested for static and dynamic PIM, VSWR, and insertion loss. Amphenol Times Microwave Systems SPO Low Loss/Low PIM Coaxial Cables operate in a -40°C to +85°C temperature range and come with a 10-year Times Microwave warranty.