LP-GTV-RTF

Amphenol Times Microwave Systems
523-LP-GTV-RTF
LP-GTV-RTF

製造商:

說明:
連接式突波保護器 DC-6000MHz GT RTNC type F/F bi-directional 180V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 56   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$295.92 HK$16,571.52
HK$290.25 HK$29,025.00
HK$283.10 HK$70,775.00
2,500 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 連接式突波保護器
TNC F-F
0 Hz to 6 GHz
品牌: Amphenol Times Microwave Systems
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: Connectorized Surge Protectors
原廠包裝數量: 1
子類別: Surge Suppressors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8535400000
ECCN:
EAR99

Times-Protect Devices

Amphenol Times Microwave Systems Times-Protect Devices ensure the proper functioning and capability to protect critical and expensive RF equipment. These Amphenol surge protection devices address applications throughout the entire useful RF frequency range from DC with capability up to 6GHz. The product lineup includes an expansive range of options to fit a variety of design needs.