USB3CFTV2GF459

Amphenol Socapex
523-USB3CFTV2GF459
USB3CFTV2GF459

製造商:

說明:
USB 連接器 USB-C SQUARE FLANGE RECEPTACLE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,386.36 HK$4,386.36
HK$4,060.52 HK$40,605.20
30 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: USB 連接器
RoHS:  
USB Type C Connectors
Female
USB 3.2 Gen 1
Solder Tail
24 Contact
1 Port
5 A
Straight
Panel Mount
IP68
品牌: Amphenol Socapex
組裝國家: Not Available
擴散國: Not Available
原產國: FR
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: USB Connectors
原廠包裝數量: 10
子類別: USB Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

USB3CF TV USB Type-C Connectors

Amphenol Socapex USB3CF TV USB Type-C Connectors are reinforced, fully reversible connectors designed for harsh environments. These connectors feature MIL-DTL-38999 series III type thread coupling and power delivery and have various data transmission capabilities. The USB Type-C connectors are shell size 11 and are sealed against fluids and dust (IP68). Applications for Amphenol Socapex USB3CF TV USB Type-C Connectors include battlefield communication, ground vehicles, and military computers. 

USB3CFTV USB Type-C Connectors

Amphenol Socapex USB3CFTV USB Type-C Connectors are based on the MIL-DTL-38999 series III type and offer shock, vibration, and traction resistance. These connectors utilize the Tri-Start thread coupling mechanism to mate plugs and receptacles seamlessly. The USB3CFTV connectors strengthen and protect the devices against dust, shock, fluids, and disconnection due to vibrations. These Type-C connectors do not require any tools for cabling adaptation and offer impressive EMI protection with shielding continuity. The USB3CFTV Type-C connectors achieve reversibility for data and power transmission for both plug and receptacles. These connectors are compatible with USB3.2 Gen 1 and feature 100VAC dielectric withstand voltage and IP68 rating.