USB3CC30HFFR

Amphenol Socapex
523-USB3CC30HFFR
USB3CC30HFFR

製造商:

說明:
USB線纜/IEEE 1394線纜 Sealed USBC Cordset 30cm

壽命週期:
新產品:
該製造商的新產品。

庫存量: 10

庫存:
10 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,212.17 HK$2,212.17
HK$1,969.92 HK$19,699.20
25 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB Cables
USB Type C Cable
USB Type C
24 Position
USB Type C
24 Position
Male / Male
0.3 m
Black
品牌: Amphenol Socapex
組裝國家: Not Available
擴散國: Not Available
原產國: FR
外殼材料: Thermoplastic
產品類型: USB Cables / IEEE 1394 Cables
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

USB3C Overmolded Cordsets

Amphenol Socapex USB3C Overmolded Cordsets are designed for harsh environments and are a part of the MIL-DTL-38999 series III. These cordsets feature a standard USB-C™ interface that offers a robust and reliable threaded coupling mechanism. The durability and precision of these cordsets ensure secure connections in harsh conditions, making them ideal for military, aerospace, and industrial applications. Available with cable lengths ranging from 30cm to 2m, these cordsets provide flexibility to meet various installation needs. Encased in a low-smoke zero-halogen (LSZH) material, toxic emissions are minimized in the event of a fire. Amphenol Socapex USB3C Overmolded Cordsets are fully compatible with USB3CFTV plugs, ensuring seamless integration with existing USB 3 and USB 2 devices.