MHDAS2M008YCE11

Amphenol Socapex
523-MHDAS2M008YCE11
MHDAS2M008YCE11

製造商:

說明:
矩形密爾規格連接器 Micro HDAS 8 male right angle pc tail contacts8 position pin 1.27 mm 2 row right Angle

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,058.24 HK$1,058.24
HK$1,057.83 HK$5,289.15
HK$919.49 HK$9,194.90

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 矩形密爾規格連接器
RoHS:  
Connectors
8 Position
2 Row
Solder
PCB Mount
Pin (Male)
Gold
MIL-DTL-55302G
HDAS
Right Angle
品牌: Amphenol Socapex
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: FR
额定电流: 3 A
外殼材料: Liquid Crystal Polymer (LCP)
絕緣電阻: 5 GOhms
最高工作溫度: + 150 C
最低工作溫度: - 65 C
間距: 1.27 mm
產品類型: Rectangular MIL Spec Connectors
子類別: MIL-Spec / MIL-Type
額定電壓: 750 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

Micro HDAS High-Performance Connectors

Amphenol Socapex Micro HDAS High-Performance Connectors save space on PC boards while maintaining a high level of performance. The micro board-to-board and board-to-wire connectors are offered in multiple sizes from 4 to 60 contacts on two rows. These versatile connectors feature a high-density 1.27mm pitch with a 7.4mm distance between boards and PC tail or crimp contact terminations. Amphenol Socapex Micro HDAS High-Performance Connectors meet and exceed MIL-DTL-55302G and 83513G and are intermateable with Nicomatic EMM connectors. Typical applications include commercial avionics and airframes, military avionics and airframes, and ground vehicles.

HDAS高性能PCB連接器

Amphenol HDAS高性能PCB連接器提供穩定和簡單的設計,以及高密度和極端條件下的高性能。HDAS連接器減少了觸點間距、增加了觸點密度,是考慮到安裝、成本和可靠性時的理想之選。HDAS連接器採用圓柱形機械製作引腳,具有經過證實的插座星型回針技術(6個觸點插頭)。公連接器上的橫軌確保最佳保護觸點免受外部損壞。使用LCP材料授權所有類型的焊接,包括用於無鉛要求的高溫加工。HDAS PCB連接器專用與惡劣環境、高溫和高震動級別,超出MIL-DTL-55302要求。