600963

Amphenol Socapex
523-600963
600963

製造商:

說明:
圓密爾規格觸點 PIN SZ 8 QUADRAX

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
不可用

Pricing (HKD)

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 圓密爾規格觸點
RoHS:  
MIL-DTL-38999 III
Pin (Male)
8
Crimp
Gold
Quadrax
Bulk
品牌: Amphenol Socapex
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: FR
產品類型: Circular MIL Spec Contacts
原廠包裝數量: 1
子類別: Circular Connectors
零件號別名: EN3155074M08A
每件重量: 19.187 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

High-Speed Contacts

Amphenol Socapex High-Speed Contacts feature Quadrax, Twinax, and 75Ω contacts. Twinax contacts are designed for use with Twinax cable (shielded twisted pair) in data bus systems and meet EN3155 or ABS1600/1607 standards (ARINC600). Amphenol Quadrax contacts offer several advantages for high data transfer rates, including low power consumption and electromagnetic interference (EMI) compatibility. Quadrax contacts meet EN3155 or ABS0973/0974 (ARINC600) standards. Amphenol 75Ω contacts feature 75Ω impedance, 0GHz to 3GHz frequency range, and meet EN3645 standards.