7038-0623

Amphenol / SV Microwave
523-7038-0623
7038-0623

製造商:

說明:
RF 電纜組件 Mini-D RF (Short) Female to (8) 2.92mm Male 6" Cable Assemblies for .047 Cable

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$13,595.55 HK$13,595.55

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF 電纜組件
RoHS:  
SMPM
Jack (Female)
Straight
2.92 mm
Plug (Male)
Straight
152.4 mm (6 in)
50 Ohmss
40 GHz
0.047 Flexible Coax
Bulk
品牌: Amphenol / SV Microwave
連接器A極: Normal
連接器B極: Normal
頻率範圍: 40 GHz
最低頻率: 0 Hz
極性: Normal
產品類型: RF Cable Assemblies
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544200090
BRHTS:
85444200
ECCN:
EAR99

Multiport SMP, SMPM, & SMPS PCB Connectors

Amphenol / SV Microwave Multiport SMP, SMPM, and SMPS PCB Connectors are a small form factor solution constructed for high-density, high-frequency applications. These connectors are available in ganged RF connector configurations, including two, four, and eight ports, and optimize board space while ensuring low crosstalk and superior signal integrity. Interface options cover the SMP, SMPM, and SMPS series, delivering highly reliable solutions for demanding RF and microwave applications. Amphenol Multiport SMP, SMPM, and SMPS PCB Connectors offer high-density, low-crosstalk solutions for RF applications, ensuring exceptional performance in space-constrained, high-frequency systems.

Mini-D射頻連接系統

Amphenol / SV Microwave Mini-D射頻連接系統提供高頻射頻效能,最高可達67GHz,具有高密度設計和經過驗證的SMPS介面。SMPS介面嵌入於D-Sub機殼內部,以保護其免受損壞。鍵合D-sub設計可避免誤插,而翼形螺釘連接方便快速安裝。子彈型端子可使用標準SMPS拆卸工具輕鬆移除。Amphenol / SV Microwave Mini-D射頻連接系統的應用範圍包括桌上型測試/產品評估板、軍事與航太、嵌入式系統等多種領域。