3811-40003

Amphenol / SV Microwave
523-3811-40003
3811-40003

製造商:

說明:
RF連接器/同軸連接器 SMPS M Edge Launch Connector, FD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 137

庫存:
137 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$481.03 HK$481.03
HK$431.55 HK$4,315.50
HK$404.59 HK$10,114.75
HK$385.27 HK$19,263.50
HK$372.61 HK$37,261.00
300 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF連接器/同軸連接器
RoHS:  
REACH - SVHC:
PCB Connectors
SMPS
Plug (Pin)
50 Ohms
65 GHz
Solder
Straight
Standard
Edge Launch
Tray
主體材料: Beryllium Copper
品牌: Amphenol / SV Microwave
觸點电镀: Gold
耦合機制: Push On
頻率: 65 GHz
最高工作溫度: + 165 C
最低工作溫度: - 65 C
安裝類型: PCB Mount
產品類型: RF Connectors / Coaxial Connectors
系列: SMPS
原廠包裝數量: 100
子類別: RF Interconnects
每件重量: 1.188 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Coaxial PCB Connectors

Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.

SMPS Compact RF Connectors

Amphenol / SV Microwave SMPS Compact RF Connectors are high-performance subminiature RF connectors that utilize the same features as the SMP and SMPM series. These connectors are capable of frequencies exceeding 100GHz and are 45% smaller than the SMP and 30% smaller than the SMPM. The SMPS components are directly compatible with the G3PO interface and feature a full detent and smooth bore. Configurations include male and female cable connectors, board mount, edge launch, and a female bullet. The male interface is available with a smooth bore for easy mating or detent for female retention. Amphenol / SV Microwave SMPS Compact RF Connectors are ideal in applications where density is important.

5G連接器、適配器和線纜組件

Amphenol / SV Microwave 5G連接器、適配器和線纜組件提供大於或等於26GHz的頻率級別且專門針對5G需求的精確RF頻帶。適用於5G系列的RF解決方案包括LiteTouch連接器、無焊邊緣啟動連接器、Mini-D RF連接系統和無焊PCB連接器。視乎型號,Amphenol / SV Microwave 5G系列理想是用於測試設備、帶狀線、軍事和航空應用。