1115-6131

Amphenol / SV Microwave
523-11156131
1115-6131

製造商:

說明:
RF 轉接器 - 串聯 ADAPTER F-F BULKHEAD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 70

庫存:
70 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,203.82 HK$1,203.82
HK$1,027.58 HK$10,275.80
HK$963.30 HK$24,082.50
HK$963.22 HK$48,161.00
HK$917.43 HK$91,743.00
250 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF 轉接器 - 串聯
RoHS:  
REACH - SVHC:
2.92 mm
Female
Normal
Female
Normal
40 GHz
Bulkhead
Passivated
Gold
Stainless Steel
Tray
品牌: Amphenol / SV Microwave
觸點材料: Beryllium Copper
組裝國家: Not Available
擴散國: Not Available
原產國: US
安裝風格: Bulkhead
定位: Straight
產品類型: RF Adapters - In Series
側 1 RF 系列: 2.9
側 2 RF 系列: 2.9
原廠包裝數量: 50
子類別: RF Adapters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536694030
BRHTS:
85366990
ECCN:
EAR99

EMI RF Connectors & Adapters

Amphenol / SV Microwave EMI RF Connectors and Adapters are SMA and 2.92mm cable connectors and adapters with built-in electromagnetic interference (EMI) shielding. The Amphenol / SV Microwave EMI RF Connectors feature a gasket that improves EMI shielding over similar products, resulting in minimal to no electromagnetic interference. The series is ideal for use in military/aerospace, telecommunications, instrumentation, and more.