MG-15-B-9V-R

Amphenol / SSI Technologies
297-MG-15-B-9V-R
MG-15-B-9V-R

製造商:

說明:
壓力感測器 - 工業用 DIGITAL GAUGE, 15PSI, 9V, 1/8" NPT, LCD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,215.33 HK$1,215.33
HK$1,178.25 HK$11,782.50
HK$1,121.70 HK$28,042.50
HK$1,092.85 HK$54,642.50
100 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 壓力感測器 - 工業用
RoHS:  
Transducers
15 psi
Gauge
0.25 %
Digital
品牌: Amphenol / SSI Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
最高工作溫度: + 60 C
最低工作溫度: - 10 C
封裝: Bulk
壓力孔: Port
產品類型: Industrial Pressure Sensors
系列: MG
原廠包裝數量: 1
子類別: Sensors
電源電壓 - 最大值: 9 V
公司名稱: MediaGauge
每件重量: 278.505 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8543704500
ECCN:
EAR99

Model MG-9V MediaGauge™ Digital Pressure Gauges

Amphenol / SSI Technologies Model MG-9V MediaGauge™ Digital Pressure Gauges are stand-alone 9V battery-operated devices with an accuracy of ±0.25% full scale. These multi-functional gauges feature a media-isolated piezoresistive pressure sensing element, signal conditioning circuitry for temperature and calibration compensation, a 304L stainless steel input pressure port, and an LCD backlit display. This Amphenol / SSI Technologies MG-9V series measures pressures from 5PSI to 5000PSI. A variety of keypad-operated functions are available, including multiple pressure unit display readings (PSI, BAR, or MPS), memory storage of maximum peak pressure readings, and zero adjustment.

MediaGauge™ Digital Pressure Gauges

Amphenol / SSI Technologies MediaGauge™ Digital Pressure Gauges are stand-alone 9V battery-operated digital pressure gauges. These devices contain a piezoresistive pressure sensing element, signal conditioning for temperature and calibration, a stainless steel input port, and a 4-digit display. Amphenol / SSI Technologies MediaGauge Digital Pressure Gauges provide an ideal solution for pressure readings.