SC000386

Amphenol SINE Systems
654-SC000386
SC000386

製造商:

說明:
環形公制連接器 Pin Contact 1.0mm,Crimp 24-28AWG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,043

庫存:
1,043 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.47 HK$8.47
HK$7.19 HK$71.90
HK$6.74 HK$168.50
HK$6.42 HK$321.00
HK$6.12 HK$612.00
HK$5.65 HK$1,412.50
HK$5.46 HK$2,730.00
HK$5.40 HK$5,400.00
HK$4.80 HK$9,600.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 環形公制連接器
RoHS:  
Circular Metric Connectors
1 Contact
Crimp
10 A
M23 Elite
品牌: Amphenol SINE Systems
聯繫人性別: Pin (Male)
觸點电镀: Gold
描述/功能: Machined
產品: Contacts
外殼類型: Wall Mount
原廠包裝數量: 2000
子類別: Circular Connectors
公司名稱: Checkmate
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8538908140
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M23 Elite Threaded and Checkmate™ Connectors

Amphenol Sine Systems M23 Elite Threaded and Checkmate™ Connectors are designed with expanded connector options and are compatible with other industry-standard products. The connectors feature a next-generation single-piece design, loose-piece insert assembly, ground protection, top-loading design, Checkmate coupling, and 360° shielding. Amphenol M23 elite connectors are available in 6, 8, 9, 12, 16, and 17 positions. These connectors do not require any extraction tools for power inserts.

MotionGrade™ DIN M23連接器

Amphenol Sine MotionGrade™ DIN M23連接器設計為在最惡劣環境中提供高性能和可靠性。這些自動化產品具有簡化的設計,同時符合最高EMI/RFI屏蔽功能要求。有三種線纜應變救濟類型:FlexGrip™、Metrifit™或蕾西與現有標準系統的傳統線纜應變救濟。其它特徵包括卓越的密封能力及對於其它行業標準產品的兼容性。M23應用包括包裝、機器人、列印、機床工具、醫療和自動化環境。