MB5RJN0601-KIT

Amphenol SINE Systems
654-MB5RJN0601-KIT
MB5RJN0601-KIT

製造商:

說明:
環形公制連接器 6 Pos male pins Standard flange

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2
可立即送貨
在途量:
27
預期10/2/2026
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$406.81 HK$406.81
HK$353.21 HK$3,532.10
HK$326.25 HK$9,787.50
HK$308.99 HK$15,449.50
HK$289.10 HK$28,910.00
HK$275.45 HK$68,862.50
500 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 環形公制連接器
RoHS:  
Circular Metric Connectors
5 Signal + PE
M23
Crimp
B Coded
28 A
630 V
IP67
M23 Elite
主體類型: Right Angle
品牌: Amphenol SINE Systems
聯繫人性別: With Pin Contacts
觸點电镀: Gold
描述/功能: Connector Supplied Unassembled
直徑: 20 mm
性別: Male
高度: 41 mm
外殼材料: Polyamide (PA)
長度: 55.1 mm
鎖定機械裝置: Screw Locking
安裝風格: Flange
產品: Connectors
外殼類型: Plug
屏蔽: Unshielded
原廠包裝數量: 10
子類別: Circular Connectors
公司名稱: Checkmate
類型: Right Angle, Rotatable
每件重量: 121.855 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M23 Elite Threaded and Checkmate™ Connectors

Amphenol Sine Systems M23 Elite Threaded and Checkmate™ Connectors are designed with expanded connector options and are compatible with other industry-standard products. The connectors feature a next-generation single-piece design, loose-piece insert assembly, ground protection, top-loading design, Checkmate coupling, and 360° shielding. Amphenol M23 elite connectors are available in 6, 8, 9, 12, 16, and 17 positions. These connectors do not require any extraction tools for power inserts.

MotionGrade™ DIN M23連接器

Amphenol Sine MotionGrade™ DIN M23連接器設計為在最惡劣環境中提供高性能和可靠性。這些自動化產品具有簡化的設計,同時符合最高EMI/RFI屏蔽功能要求。有三種線纜應變救濟類型:FlexGrip™、Metrifit™或蕾西與現有標準系統的傳統線纜應變救濟。其它特徵包括卓越的密封能力及對於其它行業標準產品的兼容性。M23應用包括包裝、機器人、列印、機床工具、醫療和自動化環境。