MB3ZSN8HS3

Amphenol SINE Systems
654-MB3ZSN8HS3
MB3ZSN8HS3

製造商:

說明:
環形公制連接器 8POS MALE RCPT STR 14.5-17.0MM CORD GRP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 23

庫存:
23 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
數量超過23會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$253.01 HK$253.01
HK$250.55 HK$2,505.50
HK$244.55 HK$6,113.75
HK$201.23 HK$20,123.00
HK$186.10 HK$46,525.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 環形公制連接器
RoHS:  
Circular Metric Connectors
1 Signal, 2 Power, 1 Quadrex + PE
M23
Solder
18 A, 1 A, 500 mA
850 V, 850 V, 30 V
IP67
M23 Hybrid
Bulk
品牌: Amphenol SINE Systems
聯繫人性別: Without Pin Contacts
觸點电镀: Nickel
組裝國家: Not Available
擴散國: Not Available
原產國: CN
直徑: 24.2 mm
性別: Female
外殼材料: Thermoplastic (TP)
長度: 67.5 mm
鎖定機械裝置: Screw Locking
安裝風格: In-Line
產品: Connectors
外殼類型: Plug
屏蔽: Shielded
原廠包裝數量: 25
子類別: Circular Connectors
公司名稱: MotionGrade
類型: Straight
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

MotionGrade™ DIN M23連接器

Amphenol Sine MotionGrade™ DIN M23連接器設計為在最惡劣環境中提供高性能和可靠性。這些自動化產品具有簡化的設計,同時符合最高EMI/RFI屏蔽功能要求。有三種線纜應變救濟類型:FlexGrip™、Metrifit™或蕾西與現有標準系統的傳統線纜應變救濟。其它特徵包括卓越的密封能力及對於其它行業標準產品的兼容性。M23應用包括包裝、機器人、列印、機床工具、醫療和自動化環境。

MotionGrade™ M23 Hybrid Connectors

Amphenol Sine Systems MotionGrade™ M23 Hybrid Connectors are designed to function in the most demanding, decentrally controlled, and daisy-chained environments. These connectors feature superior environmental seal retention, IP66 / IP67 rating, faster assembly, and advanced fluid resistance. The M23 hybrid series utilizes advanced sealing technologies and materials in combination with strain relief systems to ensure the highest reliability in harsh environments. The connectors are available in 8 and 15 positions in a zinc diecast housing with brass and gold-plated contacts. Additional features include a strain relief clamp range of 7.5mm to 11mm, <15mΩ contact resistance, and -20°C to +130°C temperature range. Amphenol Sine Systems MotionGrade M23 hybrid connectors are ideal for applications where, power, signal, and data are required such as machine tools and robotics.