MA7CAP1600-S3

Amphenol SINE Systems
654-MA7CAP1600-S3
MA7CAP1600-S3

製造商:

說明:
環形公制連接器 PLUG,STR,16P,P TYPE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 86

庫存:
86 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
數量超過86會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$180.43 HK$180.43
HK$153.39 HK$1,533.90
HK$143.85 HK$2,877.00
HK$114.42 HK$5,721.00
HK$112.12 HK$11,212.00
HK$111.05 HK$22,210.00
HK$98.80 HK$49,400.00
HK$85.90 HK$85,900.00
2,000 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 環形公制連接器
RoHS:  
Circular Metric Connectors
16 Contact
M23
Crimp
9 A
125 V
IP67
M23
主體類型: Straight
品牌: Amphenol SINE Systems
聯繫人性別: Without Pin or Socket Contacts
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼材料: Zinc
鎖定機械裝置: Screw Locking
安裝風格: In-Line
產品: Connectors
外殼類型: Receptacle
原廠包裝數量: 100
子類別: Circular Connectors
公司名稱: Checkmate
類型: Straight
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M23 Elite Threaded and Checkmate™ Connectors

Amphenol Sine Systems M23 Elite Threaded and Checkmate™ Connectors are designed with expanded connector options and are compatible with other industry-standard products. The connectors feature a next-generation single-piece design, loose-piece insert assembly, ground protection, top-loading design, Checkmate coupling, and 360° shielding. Amphenol M23 elite connectors are available in 6, 8, 9, 12, 16, and 17 positions. These connectors do not require any extraction tools for power inserts.

M23 Standard Threaded & Checkmate™ Connectors

Amphenol Sine Systems M23 Standard Threaded and Checkmate™ Connectors are high-performance, cost-effective connectors designed with Checkmate quick-locking technology. These connectors feature superior environmental seal retention and are compatible with existing industry-wide standard products. The M23 standard connectors are available in 6, 8, 9, 12, 16, 17, and 19 positions. The M23 Checkmate quick-locking connectors feature the Metrifit™ strain relief system that provides 360° EMI/RFI shielding with advanced sealing capability (IP67). The Amphenol M23 Checkmate connectors have distinctive alignment arrows and quick locking reliability.

MotionGrade™ DIN M23連接器

Amphenol Sine MotionGrade™ DIN M23連接器設計為在最惡劣環境中提供高性能和可靠性。這些自動化產品具有簡化的設計,同時符合最高EMI/RFI屏蔽功能要求。有三種線纜應變救濟類型:FlexGrip™、Metrifit™或蕾西與現有標準系統的傳統線纜應變救濟。其它特徵包括卓越的密封能力及對於其它行業標準產品的兼容性。M23應用包括包裝、機器人、列印、機床工具、醫療和自動化環境。