AWB-51SAL

Amphenol SINE Systems
654-AWB51SAL
AWB-51SAL

製造商:

說明:
汽車連接器 Left Wedgelock for 102 Position Plug, (51 Positions), Keyed A, Gray

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
328
預期21/4/2026
990
440
預期15/5/2026
550
預期11/6/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$16.52 HK$16.52
HK$14.06 HK$140.60
HK$12.58 HK$314.50
HK$11.84 HK$1,302.40
HK$10.69 HK$2,351.80
HK$10.03 HK$5,516.50
HK$9.04 HK$9,944.00
HK$8.63 HK$21,833.90
HK$8.47 HK$42,858.20

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 汽車連接器
RoHS:  
Accessories
Wedgelock
102 Position
Gray
ARB
Bulk
品牌: Amphenol SINE Systems
組裝國家: Not Available
擴散國: Not Available
原產國: CN
材料: Thermoplastic
最高工作溫度: + 125 C
最低工作溫度: - 55 C
工作溫度範圍: - 55 C to + 125 C
產品類型: Automotive Connectors
原廠包裝數量: 110
子類別: Automotive Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

ARB Rectangular Heavy-Duty Connectors

Amphenol Sine Systems ARB Rectangular Heavy-Duty Connectors are ideal for applications where high pin counts are required in situations with controlled or uncontrolled environments, including bulkhead applications. These rectangular, thermoplastic connectors offer IP68/IP69K protection, 250V maximum voltage rating, and 100 cycles of mating durability. The heavy-duty connectors are environmentally sealed and feature an interface flange with a receptacle retaining clip, jackscrew (plug), and threaded insert (receptacle) to ensure secure mating. Amphenol ARB Series Rectangular Heavy-Duty Connectors utilize A Series™ contacts and are designed to be compatible with all standard products industry-wide.