ATV02-18PB

Amphenol SINE Systems
654-ATV02-18PB
ATV02-18PB

製造商:

說明:
汽車連接器 18 POS RCPT SZ 16 Flange Mount Key B

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 95

庫存:
95 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$107.93 HK$107.93
HK$93.21 HK$932.10
HK$79.16 HK$7,916.00
HK$73.24 HK$14,648.00
HK$70.69 HK$35,345.00
HK$67.32 HK$67,320.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 汽車連接器
RoHS:  
Connectors
18 Position
Receptacle (RP - Male)
Mounting Flange
20 AWG
14 AWG
Black
ATV
Bulk
品牌: Amphenol SINE Systems
聯繫人性別: Without Pin Contacts
觸點類型: Pin
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 13 A
易燃性等級: UL 94 V-0
外殼材料: Thermoplastic (TP)
進入保護: IP67, IP69K
絕緣: Insulated
絕緣電阻: 1 GOhms
對接端子性別: Plug
配合零件號: ATV06-18SB
最高工作溫度: + 125 C
最低工作溫度: - 55 C
裝配角: Straight
排數: 3 Row
產品類型: Automotive Connectors
原廠包裝數量: 100
子類別: Automotive Connectors
類型: 18-Way
線規范圍: 14 AWG to 20 AWG
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

HYPERBUSS™ Family of Receptacle Connectors

Amphenol Sine Systems HYPERBUSS™ Family of Receptacle Connectors are environmentally-sealed, multi-pin, heavy-duty, plastic, circular, or rectangular connectors. These connectors are designed for applications where a common "bussed" electrical pathway is required, such as Bussed Feedback Receptacles used as a Splice Block or Tap Block. The 'Buss' is a conductor, or group of conductors, used to collect electric power from the incoming feeders and distribute them to the outgoing feeders. Specifications include an IP68 or IP69K rating in the mated condition and. Depending on the series, the bussed receptacles feature either an integrated latch or a quick-connect, circular, bayonet locking system, ensuring proper mating with the respective series plugs.

ATV Series™ Heavy Duty Connectors

Amphenol Sine Systems ATV Series™ Heavy Duty Connectors further expand the proven reliability of the AT Series™ with a compact 18-position sealed flange design. The durable, thermoplastic housings feature built-in contact sealing to eliminate individual wire-sealing grommets, while an integral interfacial seal protects mated connectors. Amphenol Sine Systems ATV Series™ Heavy Duty Connectors are rated at IP68 / 69K (mated) and are ideally suited for on- and off-highway applications as well as marine, industrial, and agriculture markets in harsh environments.

A Series™連接器

Amphenol SINE Systems A™ Series系列密封重型多引腳連接器包括廣泛的產品,在許多行業服務。這些連接器作為一種高性能解決方案被開發出來,用於重型設備、農業、汽車、軍事、替代能源及其他要求嚴格的互連架構。A Series系列額定等級為IP67+,並以其可靠的互聯系統在受控及惡劣環境條件之間架起橋樑。