ATM06-4S

Amphenol SINE Systems
654-ATM06-4S
ATM06-4S

製造商:

說明:
汽車連接器 PLUG, 4-WAY

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 17,933

庫存:
17,933 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.54 HK$9.54
HK$8.71 HK$87.10
HK$8.20 HK$205.00
HK$7.81 HK$781.00
HK$7.32 HK$1,830.00
HK$6.97 HK$3,485.00
HK$6.64 HK$6,640.00
HK$6.22 HK$15,550.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 汽車連接器
RoHS:  
Connectors
4 Position
Cable Mount / Free Hanging
22 AWG
16 AWG
Gray
ATM
品牌: Amphenol SINE Systems
聯繫人性別: Socket (Female)
觸點類型: Socket
組裝國家: Not Available
擴散國: Not Available
原產國: MX
额定电流: 7.5 A
插座類型: Plug (Male)
外殼材料: Thermoplastic (TP)
進入保護: IP67
絕緣: Insulated
絕緣電阻: 1 GOhms
對接端子性別: Receptacle
配合零件號: ATM04-4P
最高工作溫度: + 125 C
最低工作溫度: - 55 C
裝配角: Straight
排數: 2 Row
產品類型: Automotive Connectors
原廠包裝數量: 500
子類別: Automotive Connectors
類型: 4-Way
線規范圍: 22 AWG to 16 AWG
每件重量: 5.240 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8547200090
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

ATM Series™ Automotive Connectors

Amphenol Sine Systems ATM Series™ Connectors, specifically designed for smaller AWG applications, are a high-performance, cost-effective, thermoplastic solution with superior environmental seals, seal retention capabilities with an IP68 and IP69K rating (in mated condition). Designed for use with 16-22AWG with size 20 contacts handling up to 7.5A. Also available in our BoardLock™ and PanelMate™ Series of connectors. In addition, all of our ATM Series connectors have been developed to be comparable with all other existing standard products industry-wide.  

Amphenol SINE Systems AT Series™ Connectors - INACTIVE

Amphenol Sine Systems' AT Series™ Connectors product line has been expanded to include the ATP Series™Connectors which contain an added finger grip for improved ergonomics and the ATM Series, a miniature version of AT Series designed for smaller AWG applications.

Amphenol Sine Systems AT Series™ Connectors were designed as a high-performance, cost-effective solution to be used with the Heavy Equipment, Agricultural, Automotive, Military, Alternative Energy and other demanding interconnect architectures. AT Series connectors feature environmental seals for superior seal retention capabilities and Amphenol Sine Systems RockSolid™ Contact technology for increased reliability. In addition, the AT Series is fully compatible with existing industry-standard products.
Learn More

AT Series™ Connectors

Amphenol Sine Systems AT Series™ connectors are a high-performance, thermoplastic, cost-effective solution with superior environmental seals and seal retention capabilities with IP68 and IP69K ratings (in mated condition). The connector design incorporates an integrated latching system with over-sized detents that ensure a definitive electrical and mechanical connection. All AT Series connectors offer a wide range of end caps and strain relief options and have been developed to be comparable with all other existing standard products industry-wide. The connectors are available in BoardLock™, HYPERBUSS™, LED, PanelMate™, and StructurePlus™ options.

汽車連接器

Amphenol Sine Systems是領先業界的汽車安全裝置和汽車車載電子設備先進互連系統供應商。其典型應用包括娛樂、通訊、導航和遙測模組,以及引擎控制、感測器、致動器和輔助馬達。此外,Amphenol還開發了適用於油電混合車 (HEV) 和驅動系統的解決方案,並與領先全球的客戶合作,將這些先進的互連產品廣泛運用到下一代汽車中。

A Series™連接器

Amphenol SINE Systems A™ Series系列密封重型多引腳連接器包括廣泛的產品,在許多行業服務。這些連接器作為一種高性能解決方案被開發出來,用於重型設備、農業、汽車、軍事、替代能源及其他要求嚴格的互連架構。A Series系列額定等級為IP67+,並以其可靠的互聯系統在受控及惡劣環境條件之間架起橋樑。