AT62-005-2031

Amphenol SINE Systems
523-AT62-005-2031
AT62-005-2031

製造商:

說明:
汽車連接器 A SERIES-ATP, AHD-6, DURAMATE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,507

庫存:
2,507 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.66 HK$18.66
HK$16.85 HK$168.50
HK$16.28 HK$407.00
HK$15.95 HK$797.50
HK$15.54 HK$1,554.00
HK$13.32 HK$3,330.00
HK$12.99 HK$6,495.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 汽車連接器
RoHS:  
18 AWG
16 AWG
ATM
品牌: Amphenol SINE Systems
產品類型: Automotive Connectors
原廠包裝數量: 5000
子類別: Automotive Connectors
線規范圍: 16 AWG to 18 AWG
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

ATM Series™ Automotive Connectors

Amphenol Sine Systems ATM Series™ Connectors, specifically designed for smaller AWG applications, are a high-performance, cost-effective, thermoplastic solution with superior environmental seals, seal retention capabilities with an IP68 and IP69K rating (in mated condition). Designed for use with 16-22AWG with size 20 contacts handling up to 7.5A. Also available in our BoardLock™ and PanelMate™ Series of connectors. In addition, all of our ATM Series connectors have been developed to be comparable with all other existing standard products industry-wide.