AT60-12-0166

Amphenol SINE Systems
654-AT60-12-0166
AT60-12-0166

製造商:

說明:
汽車連接器 Pin Contact #12 S&F Nickel

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,897

庫存:
9,897 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.78 HK$3.78
HK$3.18 HK$31.80
HK$2.84 HK$71.00
HK$2.71 HK$271.00
HK$2.42 HK$605.00
HK$2.19 HK$2,190.00
HK$2.09 HK$5,225.00
HK$2.03 HK$10,150.00
完整捲(訂購多個8000)
HK$1.96 HK$15,680.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 汽車連接器
RoHS:  
Terminals
Pin (Male)
Crimp
Nickel
14 AWG
12 AWG
AHD
Reel
Cut Tape
品牌: Amphenol SINE Systems
聯繫人性別: Pin (Male)
觸點類型: Pin
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 25 A
裝配角: Straight
產品類型: Automotive Connectors
原廠包裝數量: 8000
子類別: Automotive Connectors
線規范圍: 12 AWG to 14 AWG
零件號別名: 60-12-0166
每件重量: 2.223 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Amphenol SINE Systems AT Series™ Connectors - INACTIVE

Amphenol Sine Systems' AT Series™ Connectors product line has been expanded to include the ATP Series™Connectors which contain an added finger grip for improved ergonomics and the ATM Series, a miniature version of AT Series designed for smaller AWG applications.

Amphenol Sine Systems AT Series™ Connectors were designed as a high-performance, cost-effective solution to be used with the Heavy Equipment, Agricultural, Automotive, Military, Alternative Energy and other demanding interconnect architectures. AT Series connectors feature environmental seals for superior seal retention capabilities and Amphenol Sine Systems RockSolid™ Contact technology for increased reliability. In addition, the AT Series is fully compatible with existing industry-standard products.
Learn More

ATP Series™ Connectors

Amphenol Sine Systems ATP Series™ Connectors offer an IP68- and IP69K-rated (mated), high-performance, thermoplastic solution with superior environmental seals and seal retention capabilities. These connectors are designed for use with 14AWG to  10AWG wire range with size 12 contacts and handle up to 25A. The components are available in BoardLock™, StructurePlus™, HYPERBUSS™, PanelMate™, and SR01/02 options. Amphenol ATP Series™ connectors are engineered to be completely compatible with other existing standard products industry-wide. These connectors are used in heavy equipment, agriculture, marine, automotive, and alternative energy applications.

AT Series™ Connectors

Amphenol Sine Systems AT Series™ connectors are a high-performance, thermoplastic, cost-effective solution with superior environmental seals and seal retention capabilities with IP68 and IP69K ratings (in mated condition). The connector design incorporates an integrated latching system with over-sized detents that ensure a definitive electrical and mechanical connection. All AT Series connectors offer a wide range of end caps and strain relief options and have been developed to be comparable with all other existing standard products industry-wide. The connectors are available in BoardLock™, HYPERBUSS™, LED, PanelMate™, and StructurePlus™ options.

A Series™ Contacts

Amphenol Sine Systems A Series™ Contacts are readily available in a wide variety of material and plating combinations with a number of different contact types. These cost-effective, precision connector contacts are designed for increased reliability. Amphenol Sine Systems A Series Contacts feature a copper alloy, nickel-plated design, and current ratings up to 100A.

Amphenol Sine Systems AHD & AT/ATP Series™ Connectors

Amphenol SINE Systems AHD & AT/ATP Series™ Connectors were developed as a heavy duty, high-performance, cost-effective solution for use with Heavy Equipment, Agricultural, Automotive, Military, Alternate Energy, and other demanding interconnect architectures. The product line's AT Series™ is designed to be compatible with all other existing standard products industry-wide, and the AHD Series™ is intermateable to industry standard 6- and 9-pin connectors. Amphenol also offers end caps, contacts, and accessories designed specifically for use with AHD & AT/ATP Series™ Connectors.
Learn More

汽車連接器

Amphenol Sine Systems是領先業界的汽車安全裝置和汽車車載電子設備先進互連系統供應商。其典型應用包括娛樂、通訊、導航和遙測模組,以及引擎控制、感測器、致動器和輔助馬達。此外,Amphenol還開發了適用於油電混合車 (HEV) 和驅動系統的解決方案,並與領先全球的客戶合作,將這些先進的互連產品廣泛運用到下一代汽車中。

A Series™連接器

Amphenol SINE Systems A™ Series系列密封重型多引腳連接器包括廣泛的產品,在許多行業服務。這些連接器作為一種高性能解決方案被開發出來,用於重型設備、農業、汽車、軍事、替代能源及其他要求嚴格的互連架構。A Series系列額定等級為IP67+,並以其可靠的互聯系統在受控及惡劣環境條件之間架起橋樑。