AT16-15PE-PM11

Amphenol SINE Systems
654-AT16-15PE-PM11
AT16-15PE-PM11

製造商:

說明:
汽車連接器 PANEL MOUNT RECEPT. FLANGE, GR

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 265

庫存:
265 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$68.31 HK$68.31
HK$65.60 HK$656.00
HK$61.57 HK$1,539.25
HK$58.61 HK$2,930.50
HK$54.66 HK$5,466.00
HK$52.03 HK$14,048.10
HK$49.48 HK$26,719.20
HK$47.10 HK$50,868.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 汽車連接器
RoHS:  
Receptacles
15 Position
Receptacle (Female)
Panel Mount
Crimp
22 AWG
12 AWG
Gray
AT
Bulk
品牌: Amphenol SINE Systems
電纜直徑/絕緣范圍: 3.05 mm to 4.01 mm
聯繫人性別: Pin (Male)
觸點類型: Pin
额定电流: 13 A
外殼材料: Thermoplastic (TP)
進入保護: IP68, IP69K
絕緣: Insulated
絕緣電阻: 1 GOhms
最高工作溫度: - 55 C
最低工作溫度: + 125 C
工作溫度範圍: - 55 C to + 125 C
產品類型: Automotive Connectors
原廠包裝數量: 135
子類別: Automotive Connectors
公司名稱: PanelMate
額定電壓: 250 V
線規范圍: 14 AWG to 12 AWG, 22 AWG to 14 AWG
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

AT Series™ Connectors

Amphenol Sine Systems AT Series™ connectors are a high-performance, thermoplastic, cost-effective solution with superior environmental seals and seal retention capabilities with IP68 and IP69K ratings (in mated condition). The connector design incorporates an integrated latching system with over-sized detents that ensure a definitive electrical and mechanical connection. All AT Series connectors offer a wide range of end caps and strain relief options and have been developed to be comparable with all other existing standard products industry-wide. The connectors are available in BoardLock™, HYPERBUSS™, LED, PanelMate™, and StructurePlus™ options.

BoardLock™連接器

Amphenol Sine Systems BoardLock™連接器提供AT、ATHD、ATM和ATP系列選項。這些連接器分為凸緣或無凸緣、180°直插或90°直角腳位方向、線對板等選項。結合眾多豐富功能與A Series™環境密封熱塑性塑膠連接系統久經考驗的可靠性,最大額定電流高達100A。Amphenol Sine Systems BoardLock連接器小巧耐用、低矮且輕量化的設計,非常適合電源或資料訊號應用。所有BoardLock產品系列皆適用A Series元件,並與其他產業標準的插配連接器相容。所有BoardLock版本在插配時均可達到IP67、IP68或IP69K保護等級。