AT13P-RSC-BLK

Amphenol SINE Systems
654-AT13P-RSC-BLK
AT13P-RSC-BLK

製造商:

說明:
汽車連接器 SIZE 20 KEYING PIN, SOCKET

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 62

庫存:
62 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$17.26 HK$17.26
HK$14.71 HK$147.10
HK$13.15 HK$328.75
HK$12.41 HK$1,241.00
HK$11.51 HK$3,453.00
HK$11.10 HK$5,550.00
HK$10.52 HK$10,520.00
HK$9.86 HK$24,650.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 汽車連接器
RoHS:  
Accessories
13 Position
Black
AT
Bulk
品牌: Amphenol SINE Systems
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 39.5 mm
插座類型: Receptacle
外殼材料: Thermoplastic (TP)
長度: 40.9 mm
產品類型: Automotive Connectors
原廠包裝數量: 100
子類別: Automotive Connectors
寬度: 22.7 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8538908180
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99

AT Series™ Connectors

Amphenol Sine Systems AT Series™ connectors are a high-performance, thermoplastic, cost-effective solution with superior environmental seals and seal retention capabilities with IP68 and IP69K ratings (in mated condition). The connector design incorporates an integrated latching system with over-sized detents that ensure a definitive electrical and mechanical connection. All AT Series connectors offer a wide range of end caps and strain relief options and have been developed to be comparable with all other existing standard products industry-wide. The connectors are available in BoardLock™, HYPERBUSS™, LED, PanelMate™, and StructurePlus™ options.

BoardLock™連接器

Amphenol Sine Systems BoardLock™連接器提供AT、ATHD、ATM和ATP系列選項。這些連接器分為凸緣或無凸緣、180°直插或90°直角腳位方向、線對板等選項。結合眾多豐富功能與A Series™環境密封熱塑性塑膠連接系統久經考驗的可靠性,最大額定電流高達100A。Amphenol Sine Systems BoardLock連接器小巧耐用、低矮且輕量化的設計,非常適合電源或資料訊號應用。所有BoardLock產品系列皆適用A Series元件,並與其他產業標準的插配連接器相容。所有BoardLock版本在插配時均可達到IP67、IP68或IP69K保護等級。