AT06-12SB

Amphenol SINE Systems
654-AT06-12SB
AT06-12SB

製造商:

說明:
汽車連接器 Plug 12 Way Key B

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,288

庫存:
2,288
可立即送貨
在途量:
3,360
預期29/4/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.89 HK$19.89
HK$19.73 HK$8,286.60
HK$19.15 HK$16,086.00
HK$18.25 HK$45,990.00
HK$15.21 HK$76,658.40

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 汽車連接器
RoHS:  
Connectors
12 Position
Plug (RP - Female)
Cable Mount / Free Hanging
Nickel
20 AWG
14 AWG
Black
AT
品牌: Amphenol SINE Systems
聯繫人性別: Without Socket Contacts
觸點材料: Copper Alloy
觸點類型: Socket
組裝國家: Not Available
擴散國: Not Available
原產國: MX
额定电流: 13 A
外殼材料: Thermoplastic (TP)
絕緣: Insulated
絕緣電阻: 1 GOhms
對接端子性別: Receptacle
配合零件號: AT04-12PAx
最高工作溫度: + 125 C
最低工作溫度: - 55 C
裝配角: Straight
排數: 2 Row
產品類型: Automotive Connectors
原廠包裝數量: 420
子類別: Automotive Connectors
類型: 6-Way
線規范圍: 14 AWG to 20 AWG
零件號別名: 427-0022 06-12SB
每件重量: 16.688 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8547200090
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Amphenol Sine Systems AHD & AT/ATP Series™ Connectors

Amphenol SINE Systems AHD & AT/ATP Series™ Connectors were developed as a heavy duty, high-performance, cost-effective solution for use with Heavy Equipment, Agricultural, Automotive, Military, Alternate Energy, and other demanding interconnect architectures. The product line's AT Series™ is designed to be compatible with all other existing standard products industry-wide, and the AHD Series™ is intermateable to industry standard 6- and 9-pin connectors. Amphenol also offers end caps, contacts, and accessories designed specifically for use with AHD & AT/ATP Series™ Connectors.
Learn More

AT Series™ Connectors

Amphenol Sine Systems AT Series™ connectors are a high-performance, thermoplastic, cost-effective solution with superior environmental seals and seal retention capabilities with IP68 and IP69K ratings (in mated condition). The connector design incorporates an integrated latching system with over-sized detents that ensure a definitive electrical and mechanical connection. All AT Series connectors offer a wide range of end caps and strain relief options and have been developed to be comparable with all other existing standard products industry-wide. The connectors are available in BoardLock™, HYPERBUSS™, LED, PanelMate™, and StructurePlus™ options.

Amphenol SINE Systems AT Series™ Connectors - INACTIVE

Amphenol Sine Systems' AT Series™ Connectors product line has been expanded to include the ATP Series™Connectors which contain an added finger grip for improved ergonomics and the ATM Series, a miniature version of AT Series designed for smaller AWG applications.

Amphenol Sine Systems AT Series™ Connectors were designed as a high-performance, cost-effective solution to be used with the Heavy Equipment, Agricultural, Automotive, Military, Alternative Energy and other demanding interconnect architectures. AT Series connectors feature environmental seals for superior seal retention capabilities and Amphenol Sine Systems RockSolid™ Contact technology for increased reliability. In addition, the AT Series is fully compatible with existing industry-standard products.
Learn More

A Series™連接器

Amphenol SINE Systems A™ Series系列密封重型多引腳連接器包括廣泛的產品,在許多行業服務。這些連接器作為一種高性能解決方案被開發出來,用於重型設備、農業、汽車、軍事、替代能源及其他要求嚴格的互連架構。A Series系列額定等級為IP67+,並以其可靠的互聯系統在受控及惡劣環境條件之間架起橋樑。

汽車連接器

Amphenol Sine Systems是領先業界的汽車安全裝置和汽車車載電子設備先進互連系統供應商。其典型應用包括娛樂、通訊、導航和遙測模組,以及引擎控制、感測器、致動器和輔助馬達。此外,Amphenol還開發了適用於油電混合車 (HEV) 和驅動系統的解決方案,並與領先全球的客戶合作,將這些先進的互連產品廣泛運用到下一代汽車中。

AT Series™ Bulkhead Receptacles

Amphenol Sine Systems AT Series™ Bulkhead Receptacles combine a robust, easy-to-mount, sealed housing with the benefits of AT Series (13A) connectors. This requires less operating space while allowing higher-density installation. Available in a 4 X 12 (48-position) configuration, the modules are individually keyed and color-coded to prevent mismating. The series offers the ability to attach from the front side of a device and securely lock it for high resistance to vibration and increased design flexibility. These Amphenol Sine Systems receptacles are IP68/69K rated when mated.

BoardLock™連接器

Amphenol Sine Systems BoardLock™連接器提供AT、ATHD、ATM和ATP系列選項。這些連接器分為凸緣或無凸緣、180°直插或90°直角腳位方向、線對板等選項。結合眾多豐富功能與A Series™環境密封熱塑性塑膠連接系統久經考驗的可靠性,最大額定電流高達100A。Amphenol Sine Systems BoardLock連接器小巧耐用、低矮且輕量化的設計,非常適合電源或資料訊號應用。所有BoardLock產品系列皆適用A Series元件,並與其他產業標準的插配連接器相容。所有BoardLock版本在插配時均可達到IP67、IP68或IP69K保護等級。