AT04-2P-RT01

Amphenol SINE Systems
654-AT04-2P-RT01
AT04-2P-RT01

製造商:

說明:
汽車連接器 2 Pin Rcpt 1 Diode Terminator 600 PRV

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,824

庫存:
2,824 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$36.09 HK$36.09
HK$35.67 HK$356.70
HK$33.95 HK$1,697.50
HK$32.30 HK$3,230.00
HK$30.33 HK$7,582.50
HK$28.52 HK$17,112.00
HK$27.13 HK$32,556.00
HK$27.04 HK$81,120.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 汽車連接器
RoHS:  
Accessories
Terminator
2 Position
Receptacle (RP - Male)
Cable Mount / Free Hanging
Crimp
Nickel
Black
AT
Bulk
品牌: Amphenol SINE Systems
觸點材料: Copper Alloy
额定电流: 4 A
外殼材料: Thermoplastic (TP)
進入保護: IP67
長度: 39.5 mm
配合零件號: AT06-2S
最高工作溫度: + 125 C
最低工作溫度: - 55 C
裝配角: Straight
排數: 1 Row
產品類型: Automotive Connectors
原廠包裝數量: 600
子類別: Automotive Connectors
寬度: 25.4 mm
每件重量: 16.745 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8547200000
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8547200000
ECCN:
EAR99

AT Series™ Integrated Resistors & Diodes

Amphenol Sine Systems AT Series™ Integrated Resistors and Diodes feature IP67 moisture resistance and 100-cycle mating durability, making them ideal for heavy-duty applications. These connectors are environmentally sealed for harsh conditions. The series eliminates issues with soldering components in the wiring harness. These connectors are nickel plated with copper alloy contact and are housed in thermoplastic material. Amphenol Sine Systems AT Series Integrated Resistors and Diodes are factory-assembled for simple plug-and-play installation and operate at a -55°C to +125°C temperature range.

BoardLock™連接器

Amphenol Sine Systems BoardLock™連接器提供AT、ATHD、ATM和ATP系列選項。這些連接器分為凸緣或無凸緣、180°直插或90°直角腳位方向、線對板等選項。結合眾多豐富功能與A Series™環境密封熱塑性塑膠連接系統久經考驗的可靠性,最大額定電流高達100A。Amphenol Sine Systems BoardLock連接器小巧耐用、低矮且輕量化的設計,非常適合電源或資料訊號應用。所有BoardLock產品系列皆適用A Series元件,並與其他產業標準的插配連接器相容。所有BoardLock版本在插配時均可達到IP67、IP68或IP69K保護等級。